AM1707CZKBA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 189
Unit Price: 13,15900 €
Datasheet
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1707CZKBA3

DigiKey Part Number
AM1707CZKBA3-ND
Manufacturer
Manufacturer Product Number
AM1707CZKBA3
Description
IC MPU SITARA 375MHZ 256BGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM1707CZKBA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Texas Instruments
Ethernet
10/100Mbps (1)
Series
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Packaging
Tube
Voltage - I/O
1.8V, 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM926EJ-S
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
256-BGA
Speed
375MHz
Supplier Device Package
256-BGA (17x17)
Co-Processors/DSP
System Control; CP15
Additional Interfaces
I2C, McASP, SPI, MMC/SD, UART
RAM Controllers
SDRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1707DZKBA3Rochester Electronics, LLC1892156-AM1707DZKBA3-ND13,15900 €Direct
Obsolete
This product is no longer manufactured. View Substitutes