ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1707DZKBA3

DigiKey Part Number
AM1707DZKBA3-ND
Manufacturer
Manufacturer Product Number
AM1707DZKBA3
Description
IC MPU SITARA 375MHZ 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM1707DZKBA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Texas Instruments
Ethernet
10/100Mbps (1)
Series
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM926EJ-S
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
256-BGA
Speed
375MHz
Supplier Device Package
256-BGA (17x17)
Co-Processors/DSP
System Control; CP15
Additional Interfaces
I2C, McASP, SPI, MMC/SD, UART
RAM Controllers
SDRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 189 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9013,55989 €1.220,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,55989 €
Unit Price with VAT:16,13627 €

Other Suppliers on DigiKey

189In Stock
Ships from Rochester Electronics, LLC