Channel AFE 12, 14 Bit 289-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5828ZAV

DigiKey Part Number
AFE5828ZAV-ND
Manufacturer
Manufacturer Product Number
AFE5828ZAV
Description
IC AFE 12/14BIT 289-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Channel AFE 12, 14 Bit 289-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
289-LFBGA
Packaging
Tray
Supplier Device Package
289-NFBGA (15x15)
Part Status
Active
Base Product Number
Number of Bits
12, 14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126148,13302 €18.664,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,13302 €
Unit Price with VAT:176,27829 €