
AFE5818ZBV | |
|---|---|
DigiKey Part Number | 296-44013-ND |
Manufacturer | |
Manufacturer Product Number | AFE5818ZBV |
Description | IC AFE 14BIT 289-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 14 Bit 140 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5818ZBV Models |
Category | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 3.6V, 5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.15V ~ 1.25V, 1.7V ~ 1.9V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 289-FBGA |
Number of Bits 14 | Supplier Device Package 289-NFBGA (15x15) |
Number of Channels 16 | Base Product Number |
Power (Watts) 140 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,93000 € | 226,93 € |
| 10 | 194,79800 € | 1.947,98 € |
| 25 | 186,77800 € | 4.669,45 € |
| Unit Price without VAT: | 226,93000 € |
|---|---|
| Unit Price with VAT: | 270,04670 € |


