4 Channel AFE 12 Bit 64 mW 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5401TRGCTQ1

DigiKey Part Number
296-37744-2-ND - Tape & Reel (TR)
296-37744-1-ND - Cut Tape (CT)
296-37744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE5401TRGCTQ1
Description
IC AFE 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 12 Bit 64 mW 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5401TRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of Channels
4
Power (Watts)
64 mW
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 €42,75 €
1035,05600 €350,56 €
2533,13440 €828,36 €
10032,38080 €3.238,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,01756 €7.504,39 €
Manufacturers Standard Package
Unit Price without VAT:42,75000 €
Unit Price with VAT:50,87250 €

Other Suppliers on DigiKey

267In Stock
Ships from Rochester Electronics, LLC