
AFE5401TRGCRQ1 | |
|---|---|
DigiKey Part Number | AFE5401TRGCRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE5401TRGCRQ1 |
Description | IC AFE 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 64 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5401TRGCRQ1 Models |
Category | Voltage - Supply, Analog 1.8V ~ 3.3V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Number of Bits 12 | Package / Case 64-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 64-VQFN (9x9) |
Power (Watts) 64 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 29,56945 € | 59.138,90 € |
| Unit Price without VAT: | 29,56945 € |
|---|---|
| Unit Price with VAT: | 35,18765 € |

