Similar

AFE0256GBTD | |
|---|---|
DigiKey Part Number | AFE0256GBTD-ND |
Manufacturer | |
Manufacturer Product Number | AFE0256GBTD |
Description | IC AFE 256 CHAN 14BIT DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 14 Bit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 256 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 138,90154 € | 5.417,16 € |
| Unit Price without VAT: | 138,90154 € |
|---|---|
| Unit Price with VAT: | 165,29283 € |


