
AFE1256GBTD | |
|---|---|
DigiKey Part Number | AFE1256GBTD-ND |
Manufacturer | |
Manufacturer Product Number | AFE1256GBTD |
Description | IC AFE 16BIT DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 16 Bit Die |
Datasheet | Datasheet |
Category | Number of Channels 256 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 136,72744 € | 5.332,37 € |
| Unit Price without VAT: | 136,72744 € |
|---|---|
| Unit Price with VAT: | 162,70565 € |

