ADS8556EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 268,93000 €
Datasheet
ADS8556 - 16 Bit 450k, 630k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8556EVM

DigiKey Part Number
296-ADS8556EVM-ND
Manufacturer
Manufacturer Product Number
ADS8556EVM
Description
EVAL MODULE FOR ADS8556
Customer Reference
Detailed Description
ADS8556 - 16 Bit 450k, 630k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
6
Number of Bits
16
Sampling Rate (Per Second)
450k, 630k
Data Interface
Serial, Parallel
Input Range
±4 x VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS8556
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes