
ADS8555EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS8555EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS8555EVM-PDK |
Description | EVALUATION MODULE ADS8555 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8555 - 16 Bit 450k, 630k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 6 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 450k, 630k | |
Data Interface | SPI, Parallel | |
Input Range | ±12V | |
Power (Typ) @ Conditions | 251.7mW @ 630kSPS | |
Utilized IC / Part | ADS8555 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,93000 € | 268,93 € |
| Unit Price without VAT: | 268,93000 € |
|---|---|
| Unit Price with VAT: | 320,02670 € |

