
ADS8528SPM | |
|---|---|
DigiKey Part Number | 296-29866-ND |
Manufacturer | |
Manufacturer Product Number | ADS8528SPM |
Description | IC ADC 12BIT 64-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8528SPM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 650k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface SPI, Parallel | Supplier Device Package 64-LQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 9,22100 € | 92,21 € |
| 25 | 8,59960 € | 214,99 € |
| 160 | 7,73994 € | 1.238,39 € |
| 320 | 7,51763 € | 2.405,64 € |
| 640 | 7,33475 € | 4.694,24 € |
| 1.120 | 7,21095 € | 8.076,26 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

