
TLV3511DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3511DCKRTR-ND - Tape & Reel (TR) 296-TLV3511DCKRCT-ND - Cut Tape (CT) 296-TLV3511DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3511DCKR |
Description | 7NS PUSH-PULL COMPARATOR WITH RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 85mA @ 5V |
Series | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 93dB PSRR |
Part Status Active | Propagation Delay (Max) 10ns (Typ) |
Type Standard (General Purpose) | Hysteresis 2.3mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,82594 € | 412,97 € |
| 1.000 | 0,82312 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76662 € | 2.299,86 € |
| 6.000 | 0,75057 € | 4.503,42 € |
| 9.000 | 0,74254 € | 6.682,86 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |




