

ADS8323EVM | |
|---|---|
DigiKey Part Number | 296-19918-ND |
Manufacturer | |
Manufacturer Product Number | ADS8323EVM |
Description | EVAL MOD FOR ADS8323 |
Customer Reference | |
Detailed Description | ADS8323 microPOWER™ 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500k |
Manufacturer Texas Instruments | Data Interface Parallel |
Series | Input Range 0 ~ 5V |
Packaging Bulk | Power (Typ) @ Conditions 85mW @ 500kSPS |
Part Status Obsolete | Utilized IC / Part ADS8323 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |


