16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)

ADS8323YB/250

DigiKey Part Number
ADS8323YB/250TR-ND - Tape & Reel (TR)
ADS8323YB/250CT-ND - Cut Tape (CT)
ADS8323YB/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8323YB/250
Description
IC ADC 16BIT 32-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS8323YB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,39000 €29,39 €
1023,85200 €238,52 €
2522,46960 €561,74 €
10022,41790 €2.241,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,22500 €5.056,25 €
Manufacturers Standard Package
Unit Price without VAT:29,39000 €
Unit Price with VAT:34,97410 €

Other Suppliers on DigiKey

28.821In Stock
Ships from Rochester Electronics, LLC