
ADS7924IRTET | |
|---|---|
DigiKey Part Number | 296-27524-2-ND - Tape & Reel (TR) 296-27524-1-ND - Cut Tape (CT) 296-27524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7924IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7924IRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Series | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 100k | Package / Case 16-WFQFN Exposed Pad |
Number of Inputs 4 | Supplier Device Package 16-WQFN (3x3) |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,89300 € | 28,93 € |
| 25 | 2,66200 € | 66,55 € |
| 100 | 2,40830 € | 240,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28724 € | 571,81 € |
| 500 | 2,21432 € | 1.107,16 € |
| 750 | 2,17779 € | 1.633,34 € |
| 1.250 | 2,13731 € | 2.671,64 € |
| 1.750 | 2,11366 € | 3.698,90 € |
| 2.500 | 2,09092 € | 5.227,30 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |










