
DF12NC(3.0)-40DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-40DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-40DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-40DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-40DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,83960 € | 20,99 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,76130 € | 76,13 € |
| 250 | 0,71352 € | 178,38 € |
| 500 | 0,67944 € | 339,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65957 € | 659,57 € |
| 2.000 | 0,62810 € | 1.256,20 € |
| 3.000 | 0,61039 € | 1.831,17 € |
| 5.000 | 0,58880 € | 2.944,00 € |
| 7.000 | 0,57500 € | 4.025,00 € |
| 10.000 | 0,56072 € | 5.607,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


