
ADS7891EVM | |
|---|---|
DigiKey Part Number | 296-17713-ND |
Manufacturer | |
Manufacturer Product Number | ADS7891EVM |
Description | EVALUATION MODULE FOR ADS7891 |
Customer Reference | |
Detailed Description | ADS7891 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 0 ~ 2.5V |
Packaging Bulk | Power (Typ) @ Conditions 85mW @ 3MSPS |
Part Status Obsolete | Utilized IC / Part ADS7891 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 3M |


