
ADS7891IPFBT | |
|---|---|
DigiKey Part Number | 296-16682-2-ND - Tape & Reel (TR) 296-16682-1-ND - Cut Tape (CT) 296-16682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7891IPFBT |
Description | IC ADC 14BIT 48-TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7891IPFBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8861IDRCR | Texas Instruments | 3.000 | 296-50910-1-ND | 14,65000 € | MFR Recommended |
| ADS7891IPFBR | Texas Instruments | 25.928 | 296-36919-2-ND | 32,08375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,87000 € | 46,87 € |
| 10 | 38,57700 € | 385,77 € |
| 25 | 37,18640 € | 929,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,14820 € | 8.287,05 € |
| Unit Price without VAT: | 46,87000 € |
|---|---|
| Unit Price with VAT: | 55,77530 € |

