ADS7866IDBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 736
Unit Price: 4,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.626
Unit Price: 3,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,60905 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,25828 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: 7,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,07573 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 7,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,72410 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7866IDBVTG4

DigiKey Part Number
ADS7866IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7866IDBVTG4
Description
IC ADC 12BIT SOT-23-6
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7866IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.2V ~ 3.6V
Voltage - Supply, Digital
1.2V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,11712 €529,28 €
5002,04900 €1.024,50 €
7502,01488 €1.511,16 €
1.2501,97710 €2.471,38 €
1.7501,95500 €3.421,25 €
2.5001,93374 €4.834,35 €
Manufacturers Standard Package
Unit Price without VAT:2,11712 €
Unit Price with VAT:2,51937 €