Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



LTC2362CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2362CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2362CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2362CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2362CS6#TRMPBF |
Description | IC ADC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2362CS6#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7276AUJZ-500RL7 | Analog Devices Inc. | 7.337 | 505-AD7276AUJZ-500RL7CT-ND | 5,84000 € | Similar |
| AD7276AUJZ-REEL7 | Analog Devices Inc. | 13.639 | AD7276AUJZ-REEL7CT-ND | 5,84000 € | Similar |
| AD7276BUJZ-500RL7 | Analog Devices Inc. | 131 | 505-AD7276BUJZ-500RL7CT-ND | 11,61000 € | Similar |
| AD7276BUJZ-REEL7 | Analog Devices Inc. | 20 | AD7276BUJZ-REEL7CT-ND | 11,61000 € | Similar |
| AD7276YUJZ-500RL7 | Analog Devices Inc. | 865 | AD7276YUJZ-500RL7CT-ND | 7,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49360 € | 1.746,80 € |
| 1.000 | 3,40639 € | 3.406,39 € |
| 1.500 | 3,36271 € | 5.044,06 € |
| 2.500 | 3,31430 € | 8.285,75 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |







