
ADS7866EVM | |
|---|---|
DigiKey Part Number | 296-30698-ND |
Manufacturer | |
Manufacturer Product Number | ADS7866EVM |
Description | MODULE EVAL FOR ADS7866 |
Customer Reference | |
Detailed Description | ADS7866 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 3.6V |
Packaging Box | Power (Typ) @ Conditions 1.39mW @ 200kSPS |
Part Status Obsolete | Utilized IC / Part ADS7866 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 200k |


