
ADS7866IDBVR | |
|---|---|
DigiKey Part Number | 296-49541-2-ND - Tape & Reel (TR) 296-49541-1-ND - Cut Tape (CT) 296-49541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7866IDBVR |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7866IDBVR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.2V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.2V ~ 3.6V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,43000 € | 60,75 € |
| 100 | 2,19520 € | 219,52 € |
| 250 | 2,08324 € | 520,81 € |
| 500 | 2,07228 € | 1.036,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89156 € | 5.674,68 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

