MFR Recommended

ADS7846N/2K5G4 | |
|---|---|
DigiKey Part Number | ADS7846N/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7846N/2K5G4 |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846N/2K5G4 Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 500 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7846N/2K5 | Texas Instruments | 6.477 | 296-48479-1-ND | 4,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03088 € | 5.077,20 € |
| Unit Price without VAT: | 2,03088 € |
|---|---|
| Unit Price with VAT: | 2,41675 € |


