
ADS7846N/2K5 | |
|---|---|
DigiKey Part Number | 296-48479-2-ND - Tape & Reel (TR) 296-48479-1-ND - Cut Tape (CT) 296-48479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7846N/2K5 |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846N/2K5 Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96240 € | 74,06 € |
| 100 | 2,68610 € | 268,61 € |
| 250 | 2,65828 € | 664,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65827 € | 6.645,68 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



