ADS7835EB/250G4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 150
Unit Price: 12,83000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 870
Unit Price: 3,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 441
Unit Price: 13,32000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,13040 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 81.998
Unit Price: 8,21871 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,63533 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7835EB/250G4

DigiKey Part Number
ADS7835EB/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7835EB/250G4
Description
IC ADC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7835EB/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,12260 €2.030,65 €
5007,91594 €3.957,97 €
7507,81251 €5.859,38 €
Manufacturers Standard Package
Unit Price without VAT:8,12260 €
Unit Price with VAT:9,66589 €