
ADS8665IPWR | |
|---|---|
DigiKey Part Number | 296-48483-2-ND - Tape & Reel (TR) 296-48483-1-ND - Cut Tape (CT) 296-48483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8665IPWR |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8665IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features Internal Oscillator, PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,79840 € | 69,96 € |
| 100 | 2,53360 € | 253,36 € |
| 250 | 2,40784 € | 601,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21708 € | 4.434,16 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


