MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS7830IPWRG4 | |
|---|---|
DigiKey Part Number | ADS7830IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7830IPWRG4 |
Description | IC ADC 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7830IPWRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 70k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7830IPWR | Texas Instruments | 16.394 | 296-25899-1-ND | 3,69000 € | MFR Recommended |
| ADS7830IPWT | Texas Instruments | 2.794 | 296-16680-1-ND | 4,34000 € | Parametric Equivalent |
| ADS7830IPWTG4 | Texas Instruments | 250 | ADS7830IPWTG4-ND | 2,63064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35797 € | 3.394,92 € |
| 5.000 | 1,33126 € | 6.656,30 € |
| Unit Price without VAT: | 1,35797 € |
|---|---|
| Unit Price with VAT: | 1,61598 € |


