
ADS7830IPWT | |
|---|---|
DigiKey Part Number | 296-16680-2-ND - Tape & Reel (TR) 296-16680-1-ND - Cut Tape (CT) 296-16680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7830IPWT |
Description | IC ADC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7830IPWT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 70k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,31000 € | 33,10 € |
| 25 | 3,05160 € | 76,29 € |
| 100 | 2,76650 € | 276,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,63064 € | 657,66 € |
| 500 | 2,54876 € | 1.274,38 € |
| 750 | 2,50775 € | 1.880,81 € |
| 1.250 | 2,46230 € | 3.077,88 € |
| 1.750 | 2,43574 € | 4.262,55 € |
| 2.500 | 2,41020 € | 6.025,50 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |


