MFR Recommended

ADS7812PB | |
|---|---|
DigiKey Part Number | ADS7812PB-ND |
Manufacturer | |
Manufacturer Product Number | ADS7812PB |
Description | IC ADC 12BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7812PB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 16-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8665IPWR | Texas Instruments | 838 | 296-48483-1-ND | 3,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,83920 € | 2.891,96 € |
| Unit Price without VAT: | 57,83920 € |
|---|---|
| Unit Price with VAT: | 68,82865 € |


