Direct
Direct
MFR Recommended
Direct
Similar



ADS7809U | |
|---|---|
DigiKey Part Number | ADS7809U-ND |
Manufacturer | |
Manufacturer Product Number | ADS7809U |
Description | IC ADC 16BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7809U Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8509IDW | Texas Instruments | 162 | 296-18087-5-ND | 22,72000 € | Direct |
| ADS8509IDWG4 | Texas Instruments | 0 | ADS8509IDWG4-ND | 15,44440 € | Direct |
| ADS8685IPWR | Texas Instruments | 1.863 | 296-48485-1-ND | 6,37000 € | MFR Recommended |
| ADS7809UB | Texas Instruments | 0 | ADS7809UB-ND | 63,81160 € | Parametric Equivalent |
| AD977ARZ | Analog Devices Inc. | 0 | 505-AD977ARZ-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,72000 € | 67,72 € |
| 10 | 56,30300 € | 563,03 € |
| 25 | 53,45240 € | 1.336,31 € |
| 100 | 50,31930 € | 5.031,93 € |
| Unit Price without VAT: | 67,72000 € |
|---|---|
| Unit Price with VAT: | 80,58680 € |





