
AD977ACRZ | |
|---|---|
DigiKey Part Number | 505-AD977ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD977ACRZ |
Description | IC ADC 16BIT 20-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD977ACRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,50000 € | 70,50 € |
| 10 | 58,66900 € | 586,69 € |
| 25 | 55,71360 € | 1.392,84 € |
| Unit Price without VAT: | 70,50000 € |
|---|---|
| Unit Price with VAT: | 83,89500 € |

