MFR Recommended
Parametric Equivalent

ADS7808U/1K | |
|---|---|
DigiKey Part Number | ADS7808U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7808U/1K |
Description | IC ADC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7808U/1K Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8665IPWR | Texas Instruments | 778 | 296-48483-1-ND | 4,00000 € | MFR Recommended |
| ADS7808U/1KG4 | Texas Instruments | 0 | ADS7808U/1KG4-ND | 25,90537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 76,00459 € | 76.004,59 € |
| Unit Price without VAT: | 76,00459 € |
|---|---|
| Unit Price with VAT: | 90,44546 € |



