ADS7804U/1K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 582
Unit Price: 11,75000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 838
Unit Price: 3,65000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7804U/1K

DigiKey Part Number
ADS7804U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7804U/1K
Description
IC ADC 12BIT 28-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7804U/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8504IBDWRTexas Instruments582296-ADS8504IBDWRCT-ND11,75000 €Direct
ADS8665IPWRTexas Instruments838296-48483-1-ND3,65000 €MFR Recommended
Obsolete
Marketplace Stock: 88 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

88In Stock
Ships from Rochester Electronics, LLC