
ADS7800KUG4 | |
|---|---|
DigiKey Part Number | ADS7800KUG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7800KUG4 |
Description | IC ADC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7800KUG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V, -11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 333k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7800KU | Texas Instruments | 1 | 296-25663-5-ND | 205,68000 € | MFR Recommended |
| ADS8661IPWR | Texas Instruments | 2.368 | 296-45425-1-ND | 4,72000 € | MFR Recommended |
| ADS7800JU | Rochester Electronics, LLC | 38 | 2156-ADS7800JU-ND | 179,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,44360 € | 1.886,09 € |
| Unit Price without VAT: | 75,44360 € |
|---|---|
| Unit Price with VAT: | 89,77788 € |



