
ADS8661IPWR | |
|---|---|
DigiKey Part Number | 296-45425-2-ND - Tape & Reel (TR) 296-45425-1-ND - Cut Tape (CT) 296-45425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8661IPWR |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8661IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.3V |
Sampling Rate (Per Second) 1.25M | Features Internal Oscillator |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97200 € | 39,72 € |
| 25 | 3,66920 € | 91,73 € |
| 100 | 3,33590 € | 333,59 € |
| 250 | 3,21004 € | 802,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,93770 € | 5.875,40 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |



