Parametric Equivalent
Parametric Equivalent

ADS774HIDWR | |
|---|---|
DigiKey Part Number | ADS774HIDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS774HIDWR |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS774HIDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 5V, -16.5V ~ 5.5 |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS774HIBDWR | Texas Instruments | 962 | 296-ADS774HIBDWRCT-ND | 60,59000 € | Parametric Equivalent |
| ADS774JU/1K | Texas Instruments | 0 | ADS774JU/1K-ND | 63,01701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 44,46019 € | 44.460,19 € |
| Unit Price without VAT: | 44,46019 € |
|---|---|
| Unit Price with VAT: | 52,90763 € |


