
ADS774HIBDWR | |
|---|---|
DigiKey Part Number | 296-ADS774HIBDWRTR-ND - Tape & Reel (TR) 296-ADS774HIBDWRCT-ND - Cut Tape (CT) 296-ADS774HIBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS774HIBDWR |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS774HIBDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 5V, -16.5V ~ 5.5 |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS774JU/1K | Texas Instruments | 0 | ADS774JU/1K-ND | 63,01701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,59000 € | 60,59 € |
| 10 | 50,21200 € | 502,12 € |
| 25 | 47,62120 € | 1.190,53 € |
| 100 | 47,24420 € | 4.724,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 41,92754 € | 41.927,54 € |
| Unit Price without VAT: | 60,59000 € |
|---|---|
| Unit Price with VAT: | 72,10210 € |

