Parametric Equivalent

ADS7263SRHBR | |
|---|---|
DigiKey Part Number | ADS7263SRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7263SRHBR |
Description | IC ADC 14BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7263SRHBR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 14 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7263SRHBT | Texas Instruments | 447 | 296-28187-1-ND | 16,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,93414 € | 29.802,42 € |
| Unit Price without VAT: | 9,93414 € |
|---|---|
| Unit Price with VAT: | 11,82163 € |


