
ADS7263SRHBT | |
|---|---|
DigiKey Part Number | 296-28187-2-ND - Tape & Reel (TR) 296-28187-1-ND - Cut Tape (CT) 296-28187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7263SRHBT |
Description | IC ADC 14BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7263SRHBT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 14 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 13,50800 € | 135,08 € |
| 25 | 12,65040 € | 316,26 € |
| 100 | 11,70690 € | 1.170,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,92944 € | 2.732,36 € |
| 500 | 10,66632 € | 5.333,16 € |
| 750 | 10,53457 € | 7.900,93 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

