ADS7229IRSATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.733
Unit Price: 6,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.032
Unit Price: 3,74362 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7229IRSATG4

DigiKey Part Number
ADS7229IRSATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7229IRSATG4
Description
IC ADC 12BIT 16-QFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7229IRSATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,33168 €832,92 €
5003,23254 €1.616,27 €
7503,18289 €2.387,17 €
1.2503,12789 €3.909,86 €
1.7503,09574 €5.417,55 €
2.5003,06482 €7.662,05 €
Manufacturers Standard Package
Unit Price without VAT:3,33168 €
Unit Price with VAT:3,96470 €