12 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7229IRSAT

DigiKey Part Number
296-23664-2-ND - Tape & Reel (TR)
296-23664-1-ND - Cut Tape (CT)
296-23664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7229IRSAT
Description
IC ADC 12BIT 16-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7229IRSAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-VQFN Exposed Pad
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
16-QFN (4x4)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,48000 €6,48 €
105,01100 €50,11 €
254,64160 €116,04 €
1004,23560 €423,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,04204 €1.010,51 €
5003,92544 €1.962,72 €
7503,86703 €2.900,27 €
1.2503,80230 €4.752,88 €
1.7503,76447 €6.587,82 €
Manufacturers Standard Package
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €

Other Suppliers on DigiKey

9.678In Stock
Ships from Rochester Electronics, LLC