
ADS7067IYBHT | |
|---|---|
DigiKey Part Number | 296-ADS7067IYBHTTR-ND - Tape & Reel (TR) 296-ADS7067IYBHTCT-ND - Cut Tape (CT) 296-ADS7067IYBHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7067IYBHT |
Description | EIGHT-CHANNEL, 800-KSPS, 16-BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 800k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.62x1.62) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 16,98700 € | 169,87 € |
| 25 | 15,94840 € | 398,71 € |
| 100 | 14,80650 € | 1.480,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,69008 € | 3.672,52 € |
| 500 | 14,35230 € | 7.176,15 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |










