


SI5395J-A-GM | |
|---|---|
DigiKey Part Number | SI5395J-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5395J-A-GM |
Description | SINGLE PLL JITTER ATTENUATOR WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.028GHz 1 64-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.028GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,82000 € | 39,82 € |
| 10 | 32,60700 € | 326,07 € |
| 25 | 30,80680 € | 770,17 € |
| 100 | 28,82880 € | 2.882,88 € |
| 260 | 27,85073 € | 7.241,19 € |
| Unit Price without VAT: | 39,82000 € |
|---|---|
| Unit Price with VAT: | 47,38580 € |




