Parametric Equivalent
Parametric Equivalent
Similar

ADS5562IRGZ25 | |
|---|---|
DigiKey Part Number | ADS5562IRGZ25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5562IRGZ25 |
Description | IC ADC 16BIT 48-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5562IRGZ25 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5562IRGZR | Texas Instruments | 0 | ADS5562IRGZR-ND | 73,51003 € | Parametric Equivalent |
| ADS5562IRGZT | Texas Instruments | 480 | 296-23419-1-ND | 93,84000 € | Parametric Equivalent |
| LTC2163IUK#PBF | Analog Devices Inc. | 0 | LTC2163IUK#PBF-ND | 121,72000 € | Similar |



