16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5562IRGZT

DigiKey Part Number
296-23419-2-ND - Tape & Reel (TR)
296-23419-1-ND - Cut Tape (CT)
296-23419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS5562IRGZT
Description
IC ADC 16BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5562IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
80M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
48-VQFN (7x7)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,84000 €93,84 €
1078,73000 €787,30 €
2574,95760 €1.873,94 €
10070,81310 €7.081,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25068,83776 €17.209,44 €
Manufacturers Standard Package
Unit Price without VAT:93,84000 €
Unit Price with VAT:111,66960 €