ADS5424IPJY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 126,74344 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5424IPJY

DigiKey Part Number
296-17758-ND
Manufacturer
Manufacturer Product Number
ADS5424IPJY
Description
IC ADC 14BIT 52-QFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5424IPJY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
105M
Operating Temperature
-55°C ~ 125°C
Number of Inputs
1
Package / Case
52-LQFP
Input Type
Differential
Supplier Device Package
52-QFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS5424IPGPTexas Instruments0296-27186-ND126,74344 €Direct
Obsolete
Marketplace Stock: 1.733 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.733In Stock
Ships from Rochester Electronics, LLC