14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5424IPGP

DigiKey Part Number
296-27186-ND
Manufacturer
Manufacturer Product Number
ADS5424IPGP
Description
IC ADC 14BIT 52-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5424IPGP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
105M
Operating Temperature
-55°C ~ 125°C
Number of Inputs
1
Package / Case
52-TQFP Exposed Pad
Input Type
Differential
Supplier Device Package
52-HTQFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160126,74344 €20.278,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,74344 €
Unit Price with VAT:150,82469 €