Similar

ADS5423IPJYRG3 | |
|---|---|
DigiKey Part Number | ADS5423IPJYRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5423IPJYRG3 |
Description | IC ADC 14BIT 52-QFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5423IPJYRG3 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-LQFP |
Input Type Differential | Supplier Device Package 52-QFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5423IPGPR | Texas Instruments | 0 | ADS5423IPGPR-ND | 80,57256 € | Similar |



