
ADS5423IPGPR | |
|---|---|
DigiKey Part Number | ADS5423IPGPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5423IPGPR |
Description | IC ADC 14BIT 52-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5423IPGPR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 52-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 80,57256 € | 80.572,56 € |
| Unit Price without VAT: | 80,57256 € |
|---|---|
| Unit Price with VAT: | 95,88135 € |

