
ADS5231IPAG | |
|---|---|
DigiKey Part Number | 296-21529-ND |
Manufacturer | |
Manufacturer Product Number | ADS5231IPAG |
Description | IC ADC 12BIT 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5231IPAG Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-TQFP |
Data Interface Parallel | Supplier Device Package 64-TQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 23,83013 € | 3.812,82 € |
| Unit Price without VAT: | 23,83013 € |
|---|---|
| Unit Price with VAT: | 28,35785 € |


